
General purpose audio codec featuring 6 analog inputs and 8 analog outputs. This integrated circuit offers 24-bit resolution with a 192KS/s sampling rate and a 107dB signal-to-noise ratio. Interface options include Serial and I2C, with operation from 3V to 5.5V supply voltage. Packaged in a lead-free HTQFP for surface mounting, it operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM3168APAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3168APAPR technical specifications.
| Package/Case | HTQFP |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.16W |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3168APAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
