
24-bit multi-channel audio CODEC, 6 analog inputs and 8 analog outputs. Features 6 A/D converters and 8 D/A converters with a 107dB Signal to Noise Ratio. Supports sampling rates up to 192 kS/s. Operates with I2C, SPI, and Serial interfaces. Packaged in a 64-HTQFP for surface mount applications, with an operating temperature range of -40°C to 105°C.
Texas Instruments PCM3168ATPAPRQ1 technical specifications.
| Package/Case | HTQFP |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.16W |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3168ATPAPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
