
16-bit voiceband audio codec featuring 1 analog input and 1 analog output. This integrated circuit offers a serial interface, 1 ADC and 1 DAC channel, with a sampling rate of 26 kS/s and a signal-to-noise ratio of 92dB. Operating voltage ranges from 2.7V to 3.6V, with a typical 3.3V supply. The component is housed in a 24-pin SSOP package, is RoHS compliant, and operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM3500EG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 92dB |
| Supply Current | 12uA |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3500EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
