
16-Bit Mono Voice/Modem Codec featuring a single-channel, 16-bit resolution analog-to-digital and digital-to-analog converter. Operates with a 2.7V to 3.6V supply voltage, typically 3.3V, consuming 30mW of power and 9mA supply current. Offers a 94dB signal-to-noise ratio and a 26kS/s sampling rate via a 4-wire serial interface. Packaged in an SSOP for surface-mount termination, this lead-free component is RoHS compliant and operates between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM3501E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3501E technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 94dB |
| Supply Current | 9mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3501E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
