
16-bit audio amplifier IC featuring a single channel with 1 A/D and 1 D/A converter. Operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage and low 12µA supply current. Offers a 4-wire serial interface and a 26 kS/s sampling rate, achieving 88dB signal-to-noise ratio. Packaged in a 24-SSOP with dimensions of 8.2mm length, 5.3mm width, and 1.95mm height. Lead-free and RoHS compliant, suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Texas Instruments PCM3501EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3501EG4 technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 26KS/s |
| Series | SoundPlus™ |
| Signal to Noise Ratio (SNR) | 88dB |
| Supply Current | 12uA |
| Weight | 0.007764oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3501EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
