
16-bit stereo CODEC with 4 channels, featuring 2 A/D and 2 D/A converters. Supports serial, I2C, SPI, 2-Wire, and 3-Wire interfaces. Offers a 90dB signal-to-noise ratio and a sampling rate of 50 kS/s. Operates from a 1.71V to 3.6V supply, with a typical 3.3V operating voltage and low 7mW power consumption. Packaged in a 32-VQFN for surface mounting, this RoHS compliant component is suitable for general-purpose telecom applications.
Texas Instruments PCM3793RHBR technical specifications.
| Package/Case | VQFN |
| Interface | Serial, I2C, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Quiescent Current | 24.3mA |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3793RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
