The PCM3793RHBTG4 is a specialized IC for telecom applications, featuring two 16-bit ADC and DAC bridges. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is available in a VQFN EP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a power consumption of 7mW.
Texas Instruments PCM3793RHBTG4 technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Series | PCM3793 |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
No datasheet is available for this part.