The PCM3794ARHBRG4 is a dual-channel audio analog-to-digital converter/digital-to-analog converter IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes 7mW of power. The device is available in a lead-free VQFN package and is RoHS compliant. It features a sampling rate of 50KS/s and a signal-to-noise ratio of 90dB. The IC is suitable for general-purpose audio applications.
Sign in to ask questions about the Texas Instruments PCM3794ARHBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3794ARHBRG4 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3794ARHBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.