
The PCM3794ARHBT is a specialized IC with two 16-bit analog-to-digital converters and two 16-bit digital-to-analog converters. It operates from a 3.3V supply voltage and has a maximum operating temperature of 85°C. The device is available in a lead-free VQFN EP package and is compliant with RoHS regulations. It has a power consumption of 7mW and a sampling rate of 50KS/s, with a signal-to-noise ratio of 90dB.
Sign in to ask questions about the Texas Instruments PCM3794ARHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3794ARHBT technical specifications.
| Package/Case | VQFN EP |
| Interface | Serial, I2C, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 10uA |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3794ARHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.