
The PCM3794ARHBTG4 is a 16-bit, 2-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and consumes 7mW of power. The device is RoHS compliant and available in a VQFN EP package, packaged in tape and reel with 250 units per reel. It supports I2C, SPI, and serial interfaces, making it suitable for various applications.
Sign in to ask questions about the Texas Instruments PCM3794ARHBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3794ARHBTG4 technical specifications.
| Package/Case | VQFN EP |
| Interface | I2C, SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3794ARHBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.