
The PCM3794RHBT is a dual 16-bit analog-to-digital and digital-to-analog converter IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features a VQFN EP package and is available in tape and reel packaging. It is compliant with RoHS regulations and has a power consumption of 7mW. The PCM3794RHBT is designed for use in telecommunications applications and is available in quantities of 250.
Sign in to ask questions about the Texas Instruments PCM3794RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM3794RHBT technical specifications.
| Package/Case | VQFN EP |
| Interface | Serial, I2C, SPI, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Type | General Purpose |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3794RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
