
The PCM4104IPFBREP is a 24-bit 4-channel digital-to-analog converter with a conversion rate of 216 kilosamples per second. It operates from a 5V supply voltage and has a maximum power dissipation of 286 milliwatts. The device is packaged in a TQFP package and is RoHS compliant. It is designed for surface mount applications and has an operating temperature range of -40°C to 85°C.
Texas Instruments PCM4104IPFBREP technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial, SPI, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 286mW |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 220mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Type | Analog, Digital |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4104IPFBREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.