
High-fidelity 4-channel audio digital-to-analog converter (DAC) offering 24-bit resolution and a 118dB signal-to-noise ratio. Features a 216 kS/s sampling rate and supports SPI, serial, 3-wire, and 4-wire interfaces. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. Surface mountable in a TQFP package, this lead-free component is RoHS compliant and suitable for operation between -10°C and 70°C.
Texas Instruments PCM4104PFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 286mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 32mA |
| Supply Type | Analog, Digital |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4104PFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
