High-performance 4-channel audio Digital-to-Analog Converter (DAC) offering 24-bit resolution and a 118dB Signal-to-Noise Ratio (SNR). Features a 216 kS/s sampling rate and supports SPI, Serial, 3-wire, and 4-wire interfaces. Operates with a 5V supply voltage, consuming 200mW of power. Packaged in a 48-TQFP for surface mounting, this lead-free and RoHS-compliant component is ideal for demanding audio applications.
Sign in to ask questions about the Texas Instruments PCM4104PFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4104PFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 286mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 32mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4104 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Type | Analog, Digital |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4104PFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.