
High-fidelity 4-channel audio DAC with 24-bit resolution and 118dB signal-to-noise ratio. Features a 216 kS/s conversion rate and supports serial interfaces including SPI (3-wire and 4-wire). Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. Packaged in a 48-TQFP surface-mount format, this RoHS-compliant component offers a wide operating temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments PCM4104PFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4104PFBT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Height | 1mm |
| Interface | Serial, SPI, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 286mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4104 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 32mA |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4104PFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
