
Four-channel, 24-bit digital-to-analog converter (DAC) offering 118dB signal-to-noise ratio (SNR) and a 216kHz sample rate. Features SPI, 3-wire, and 4-wire serial interfaces for flexible integration. Operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage and 32mA supply current. Packaged in a 48-TQFP for surface mounting, this lead-free and RoHS-compliant component is suitable for applications within a -10°C to 70°C temperature range.
Texas Instruments PCM4104PFBTG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Input Type | SERIAL |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 216kHz |
| Sampling Rate | 216000S/s |
| Series | PCM4104 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 32mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4104PFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
