
24-bit, 108 kS/s mono audio Analog-to-Digital Converter (ADC) with 112dB SNR. Features a serial interface and operates from a 4.75V to 5.25V supply. This surface mount component is housed in a 16-TSSOP package and supports a temperature range of -10°C to 70°C. Power consumption is 90mW.
Sign in to ask questions about the Texas Instruments PCM4201PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4201PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 108KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 83mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 108KS/s |
| Series | PCM4201 |
| Supply Current | 13mA |
| Supply Type | Analog, Digital |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4201PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
