
24-bit, 1-channel audio analog-to-digital converter (ADC) featuring a 108 kS/s conversion rate and a 112dB signal-to-noise ratio. This integrated circuit offers a serial interface and operates within a 4.75V to 5.25V supply voltage range. Designed for surface mounting, it comes in a 16-TSSOP package and is RoHS compliant. Maximum power dissipation is 115mW with a nominal supply current of 13mA.
Sign in to ask questions about the Texas Instruments PCM4201PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4201PWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 108KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 83mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 115mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 108KS/s |
| Series | PCM4201 |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4201PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
