
Mono audio analog-to-digital converter (ADC) featuring 24-bit resolution and a 112dB signal-to-noise ratio. Operates with a 108 kS/s conversion rate via a serial interface. Designed for surface mount installation in a 16-TSSOP package, it functions within a supply voltage range of 4.75V to 5.25V. This lead-free component offers a wide operating temperature range from -10°C to 70°C, with a typical power consumption of 90mW.
Sign in to ask questions about the Texas Instruments PCM4201PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4201PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 108KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 83mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 90mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 108000S/s |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4201PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
