
Mono audio Analog-to-Digital Converter (ADC) with 24-bit resolution and 112dB Signal-to-Noise Ratio (SNR). Features a 108KS/s sampling rate and serial interface. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 13mA. Packaged in a 16-TSSOP for surface mounting, this lead-free and RoHS-compliant component offers a wide operating temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments PCM4201PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4201PWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 108KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 83mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 90mW |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 108KS/s |
| Series | PCM4201 |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4201PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
