
24-bit stereo audio analog-to-digital converter (ADC) with 118dB signal-to-noise ratio. Features a serial interface and 2 ADC channels, supporting a sampling rate of 216 kS/s. Operates within a -10°C to 70°C temperature range, powered by analog and digital supplies from 4.75V to 5.25V. Surface mountable in a 28-SSOP package, this lead-free and RoHS compliant component offers 24-bit resolution.
Sign in to ask questions about the Texas Instruments PCM4202DBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4202DBG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 338mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4202 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Type | Analog, Digital |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202DBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
