
24-bit stereo audio Analog-to-Digital Converter (ADC) with a 118dB Signal-to-Noise Ratio (SNR). Features a 216kS/s sampling rate and a 192Hz frequency response. Operates with a 5V supply voltage and a 55mA supply current. Packaged in a 28-pin SSOP for surface mounting, this component offers bipolar polarity and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM4202DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4202DBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 216KS/s |
| Frequency | 192Hz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 338mW |
| Power Dissipation | 408mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
