
24-bit, 216kS/s stereo audio analog-to-digital converter (ADC) IC. Features 118dB signal-to-noise ratio (SNR) and a serial interface. Operates with analog and digital supplies from 4.75V to 5.25V, consuming 338mW typical power. Packaged in a 28-pin SSOP for surface mounting, supplied on tape and reel.
Texas Instruments PCM4202DBRG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 338mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Series | PCM4202 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Weight | 0.008529oz |
| RoHS | Compliant |
No datasheet is available for this part.
