
24-bit stereo audio analog-to-digital converter (ADC) featuring 118dB signal-to-noise ratio (SNR) and a 216 kS/s sampling rate. This surface-mount device operates from a 4.75V to 5.25V supply, consuming 338mW of power. The 2-channel ADC is housed in a 28-SSOP package and offers a serial interface. Designed for bipolar operation, it supports a temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments PCM4202DBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4202DBT technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 338mW |
| Power Dissipation | 408mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202DBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
