
24-bit stereo audio Analog-to-Digital Converter (ADC) with 118dB Signal-to-Noise Ratio (SNR). Features 2 ADC channels, 2 converters, and a sampling rate of 216 kS/s. Operates with analog and digital supply types, from 4.75V to 5.25V, with a power consumption of 338mW. Packaged in a 28-SSOP for surface mounting, this lead-free component supports a temperature range of -10°C to 70°C.
Sign in to ask questions about the Texas Instruments PCM4202DBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4202DBTG4 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Number of Elements | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 338mW |
| Power Dissipation | 408mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Series | PCM4202 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202DBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
