
The PCM4202EVM is a 24-bit dual ADC evaluation kit from Texas Instruments. It operates on a 5V supply voltage and features two 24-bit analog-to-digital converters. The kit is packaged as a module and includes one unit. It is not designed for radiation hardening and contains lead. The evaluation kit supports serial interface and has a sampling rate of 216000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM4202EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 216000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCM4202EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
