
24-bit stereo audio analog-to-digital converter (ADC) featuring 118dB signal-to-noise ratio (SNR) and a 216kS/s sampling rate. This surface-mount component operates from a 4.75V to 5.25V supply, with a nominal supply current of 55mA. It offers two analog inputs and a serial interface, packaged in a 28-pin SSOP. Extended qualification ensures reliable performance across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM4202IDBREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4202IDBREP technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 55mA |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 338mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4202-EP |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Type | Analog, Digital |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4202IDBREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
