
High-performance 4-channel audio Analog-to-Digital Converter (ADC) with 24-bit resolution and a sampling rate of 216 kS/s. Features 118dB SNR, bipolar polarity, and a serial interface. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 10mA. Packaged in a 64-HTQFP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments PCM4204PAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4204PAPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 736mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 0 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 640mW |
| Power Dissipation | 795mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Supply Type | Analog, Digital |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4204PAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
