
24-bit, 4-channel audio Analog-to-Digital Converter (ADC) featuring 118dB Signal-to-Noise Ratio (SNR). This surface-mount IC operates with a supply voltage range of 4.75V to 5.25V and a nominal supply current of 10mA. It offers a serial interface and a maximum sampling rate of 216 kS/s. Packaged in a 64-HTQFP, this RoHS compliant component is designed for applications requiring high-fidelity audio conversion.
Sign in to ask questions about the Texas Instruments PCM4204PAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4204PAPRG4 technical specifications.
| Package/Case | HTQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 736mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Converters | 4 |
| Number of DAC Channels | 0 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4204 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Type | Analog, Digital |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4204PAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
