
High-fidelity 4-channel audio Analog-to-Digital Converter (ADC) with 24-bit resolution and 118dB Signal-to-Noise Ratio (SNR). Features a 192kHz sampling rate and a serial interface, supporting bipolar operation. Operates from a 4.75V to 5.25V supply, with a typical power consumption of 640mW. Packaged in a 64-pin HTQFP for surface mounting, with an operating temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM4204PAPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Frequency | 192Hz |
| Height | 1mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 795mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 0 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 640mW |
| Power Dissipation | 795mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Current | 10mA |
| Supply Type | Analog, Digital |
| Weight | 0.009108oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4204PAPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
