
High-fidelity 24-bit audio analog-to-digital converter (ADC) IC featuring 4 channels and a 118dB signal-to-noise ratio. This surface mount component operates with analog and digital supply types, from 4.75V to 5.25V, and offers a sampling rate of 216 kS/s. Encased in an HTQFP package, it supports serial interface communication and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 736mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Converters | 4 |
| Number of DAC Channels | 0 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 640mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4204 |
| Signal to Noise Ratio (SNR) | 118dB |
| Supply Type | Analog, Digital |
| Weight | 0.009108oz |
| RoHS | Compliant |
