High-fidelity 24-bit stereo audio Analog-to-Digital Converter (ADC) featuring 123dB Signal-to-Noise Ratio (SNR) and a 216 kS/s sampling rate. This surface-mount component offers both serial and parallel interfaces, supporting analog and digital supply types with an operating voltage of 4V. Encased in a 48-TQFP package, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM4220PFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4220PFB technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 340mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4220PFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
