
24-bit stereo audio analog-to-digital converter (ADC) IC featuring a 216 kS/s sampling rate and 123dB signal-to-noise ratio. This surface-mount component offers a serial interface and operates with analog and digital supply types, with a voltage range of 3.8V to 4.2V. Designed for a wide temperature range from -40°C to 85°C, it boasts a 24-bit resolution and two analog input channels.
Sign in to ask questions about the Texas Instruments PCM4220PFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4220PFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 65mA |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 340mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4220 |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4220PFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
