
24-bit, 2-channel stereo audio Analog-to-Digital Converter (ADC) with 123dB Signal-to-Noise Ratio (SNR) and PCM output. Features a 216 kS/s conversion rate and serial interface. Operates from a 3.8V to 4.2V supply voltage, with a typical power consumption of 340mW. Packaged in a 48-TQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM4220PFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4220PFBR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 340mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Current | 65mA |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4220PFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
