2-channel, 24-bit delta-sigma Analog-to-Digital Converter (ADC) with a serial interface. Features a 216 kS/s sampling rate and 123dB Signal-to-Noise Ratio (SNR). Operates from a 3.8V to 4.2V supply voltage with a typical power consumption of 340mW. Packaged in a TQFP surface-mount package.
Sign in to ask questions about the Texas Instruments PCM4220PFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4220PFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Operating Supply Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 340mW |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Series | PCM4220 |
| Signal to Noise Ratio (SNR) | 123dB |
| Supply Current | 65mA |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4220PFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.