
The PCM4222EVM is a 24-bit dual ADC I2S interface module from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a box. This evaluation kit features two 24-bit ADCs with a sampling rate of 216000 samples per second. The module is designed for development and prototyping applications.
Sign in to ask questions about the Texas Instruments PCM4222EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4222EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sampling Rate | 216000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCM4222EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.