
24-bit, 2-channel stereo audio Analog-to-Digital Converter (ADC) with 124dB Signal-to-Noise Ratio (SNR). Features PCM/DSD and modulator outputs, operating at a 216 kS/s sampling rate. This surface-mount device is housed in a 48-TQFP package and supports serial interface communication. It operates from a 3.9V to 4.2V supply voltage range, with a typical operating voltage of 4V, and has a maximum power dissipation of 360mW. Suitable for applications requiring high-fidelity audio conversion within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM4222PFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 340mW |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Supply Current | 65mA |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4222PFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.