
24-bit, 2-channel stereo audio analog-to-digital converter (ADC) with a 216 kS/s sampling rate. Features a serial interface and operates from a 3.9V to 4.2V supply voltage, with a typical operating voltage of 4V. This surface-mount component is housed in a 48-TQFP package and offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments PCM4222PFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM4222PFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 340mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 340mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Series | PCM4222 |
| Supply Current | 65mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4222PFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
