
24-bit, 216 kS/s stereo audio Analog-to-Digital Converter (ADC) featuring 124dB SNR. This integrated circuit offers PCM/DSD and modulator outputs, with two analog inputs and two channels. Operating from a 3.9V to 4.2V supply, it is housed in a 48-TQFP package for surface mounting and operates within a -40°C to 85°C temperature range. The device supports serial interface communication and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM4222PFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3.9V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 340mW |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Supply Current | 65mA |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4222PFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
