
High-fidelity 2VRMS DirectPath™ stereo Digital-to-Analog Converter (DAC) with 32-bit resolution and a 384kHz PCM interface. Features 100dB Signal-to-Noise Ratio (SNR) and bipolar voltage output. This surface-mount component operates from a 3.6V supply, with a power consumption of 59.4mW, and is housed in a 20-TSSOP package. Suitable for applications requiring precise audio conversion within a -25°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments PCM5100APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5100APW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Height | 1.05mm |
| Interface | I2S, Serial |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Output Voltage | 2.1V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 59.4mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384KS/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5100APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
