
The PCM5100AQPWRQ1 is a dual 32-bit digital-to-analog converter (DAC) with a conversion rate of 384 kilosamples per second. It is packaged in a TSSOP-20 package and is designed for automotive applications, meeting the AEC-Q100 standard. The device operates over a temperature range of -40°C to 125°C and consumes 59.4 milliwatts of power. It is RoHS compliant and available in tape and reel packaging with 2000 units per reel.
Sign in to ask questions about the Texas Instruments PCM5100AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5100AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Radiation Hardening | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | Automotive, AEC-Q100, DirectPath™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5100AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
