
Stereo Digital-to-Analog Converter (DAC) featuring 32-bit resolution and 100dB Signal-to-Noise Ratio (SNR). This component offers a 2VRMS output and supports sampling rates up to 384kS/s. Integrated audio PLL simplifies clocking. Interfaces include I2S, Parallel, and Serial (3-wire). Operates from a 3V to 3.6V supply with typical 59.4mW power consumption. Packaged in a 20-TSSOP for surface mounting, with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height.
Sign in to ask questions about the Texas Instruments PCM5100PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5100PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Height | 1.05mm |
| Interface | I2S, Parallel, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Bulk |
| Power Consumption | 59.4mW |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Settling Time | 100ns |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 500uA |
| Supply Type | Analog, Digital, Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5100PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
