
High-fidelity stereo digital-to-analog converter (DAC) featuring 32-bit resolution and a 100dB signal-to-noise ratio. This integrated circuit offers a 384 kS/s sampling rate and a 2.1V output voltage, ideal for audio applications. It supports a 3-wire serial interface and operates from a 3V to 3.6V supply. Packaged in a 20-TSSOP for surface mounting, this lead-free and RoHS compliant component is rated for -25°C to 85°C.
Sign in to ask questions about the Texas Instruments PCM5100PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5100PWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 92.4mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | Voltage |
| Output Voltage | 2.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Current | 12mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5100PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
