
The PCM5101APW is a dual-channel digital-to-analog converter with a conversion rate of 384 kilosamples per second. It is available in a TSSOP20 package and is suitable for surface mount applications. The device operates over a temperature range of -25°C to 85°C and has a maximum power dissipation of 187 milliwatts. The PCM5101APW is RoHS compliant and lead free. It is designed for use in analog and digital supply systems.
Texas Instruments PCM5101APW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 59.4mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5101APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
