
The PCM5101APWR is a 2-channel digital-to-analog converter with a conversion rate of 384 kilosamples per second. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 187 milliwatts. The device is packaged in a lead-free TSSOP20 package and is compliant with RoHS regulations. It is designed for surface mount applications and has a power consumption of 59.4 milliwatts.
Texas Instruments PCM5101APWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5101APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
