
Automotive stereo digital-to-analog converter (DAC) featuring 32-bit resolution and a 384kHz sampling rate. This 2-channel DAC offers a 106dB signal-to-noise ratio and DirectPath™ technology for 2VRMS output. Operating from a 3V to 3.6V supply, it supports a 3-wire serial interface and a maximum frequency of 50MHz. Packaged in a 20-TSSOP for surface mounting, it operates across an automotive temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments PCM5101AQPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5101AQPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 187mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 10uA |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Output Voltage | 2.1V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384KS/s |
| Series | Automotive, AEC-Q100, DirectPath™ |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5101AQPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
