
High-fidelity stereo digital-to-analog converter (DAC) offering 106dB signal-to-noise ratio and 32-bit resolution. Features a 2VRMS output, integrated audio PLL, and supports sampling rates up to 384KS/s via I2S and serial interfaces. This 2-channel DAC operates from a 3.3V supply, consuming 59.4mW, and is housed in a compact, lead-free 20-TSSOP surface-mount package. Ideal for audio applications requiring precise conversion and low power consumption.
Sign in to ask questions about the Texas Instruments PCM5101PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5101PW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Height | 1.05mm |
| Interface | I2S, Serial |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 7mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 4 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Bulk |
| Power Consumption | 59.4mW |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Settling Time | 8.5us |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Current | 500uA |
| Supply Type | Analog, Digital |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5101PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
