
High-fidelity stereo digital-to-analog converter (DAC) featuring 32-bit resolution and a 384kHz sampling rate. This audio DAC offers 2VRMS DirectPath™ output and a 112dB dynamic range, ideal for demanding audio applications. It operates from a 3V to 3.6V supply voltage with a typical power consumption of 59.4mW. The component is housed in a 20-TSSOP package for surface mounting and is RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM5102APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5102APW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 187mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | Voltage |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 59.4mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5102APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
