
High-fidelity stereo digital-to-analog converter (DAC) featuring 32-bit resolution and a 384kHz sampling rate. This audio DAC offers 112dB signal-to-noise ratio and 2VRMS DirectPath™ output. It supports serial I2S interface and operates within a -25°C to 85°C temperature range. Packaged in a 20-TSSOP for surface mounting, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments PCM5102APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5102APWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | Serial, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 32 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Reach SVHC Compliant | No |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384KS/s |
| Series | DirectPath™ |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5102APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
