
Automotive Catalog 112dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -40 to 105
Sign in to ask questions about the Texas Instruments PCM5102TPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments PCM5102TPWRQ1 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 384KS/s |
| Interface | I2S, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 148.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 59.4mW |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Sampling Rate | 384000S/s |
| Series | Automotive, AEC-Q100, DirectPath™ |
| Signal to Noise Ratio (SNR) | 112dB |
| Supply Current | 12mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5102TPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
